MFG_GA-CS8PM1.23-LPLR-W3-0-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA CS8PM1.23-LPLR-W3-0-350-R18

DigiKey Part Number
475-GACS8PM1.23-LPLR-W3-0-350-R18TR-ND - Tape & Reel (TR)
475-GACS8PM1.23-LPLR-W3-0-350-R18CT-ND - Cut Tape (CT)
475-GACS8PM1.23-LPLR-W3-0-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA CS8PM1.23-LPLR-W3-0-350-R18
Description
OSLON SSL 80ILLUMINATIONARCHITAI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 80 Amber 617nm (609nm ~ 620nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
617nm (609nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
171 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
126lm (112lm ~ 140lm)
Temperature - Test
25°C
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,14700 €11,47 €
1000,87220 €87,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,73958 €443,75 €
1.2000,70161 €841,93 €
1.8000,68214 €1.227,85 €
3.0000,66017 €1.980,51 €
4.2000,64710 €2.717,82 €
6.0000,63436 €3.806,16 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €