
GF CSSRML.24-TNUL-1-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GFCSSRML.24-TNUL-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GFCSSRML.24-TNUL-1-1-350-R33CT-ND - Cut Tape (CT) 475-GFCSSRML.24-TNUL-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF CSSRML.24-TNUL-1-1-350-R33 |
Description | LED OSLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal Horticulture Far Red 730nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 473mW (380mW ~ 565mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,57300 € | 15,73 € |
| 100 | 1,21180 € | 121,18 € |
| 500 | 1,05276 € | 526,38 € |
| 1.000 | 1,00092 € | 1.000,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93455 € | 2.803,65 € |
| 6.000 | 0,90087 € | 5.405,22 € |
| 9.000 | 0,88364 € | 7.952,76 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |










