
GH CSSPM1.24-4T2U-1-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSPM1.24-4T2U-1-1-350-R33TR-ND - Tape & Reel (TR) 475-GHCSSPM1.24-4T2U-1-1-350-R33CT-ND - Cut Tape (CT) 475-GHCSSPM1.24-4T2U-1-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSPM1.24-4T2U-1-1-350-R33 |
Description | LED OSLON SSL120 RED 657NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Red 657nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 657nm (646nm ~ 666nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.07V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 480mW (400mW ~ 560mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,93700 € | 9,37 € |
| 100 | 0,70580 € | 70,58 € |
| 500 | 0,60344 € | 301,72 € |
| 1.000 | 0,57000 € | 570,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52711 € | 1.581,33 € |
| 6.000 | 0,50533 € | 3.031,98 € |
| 9.000 | 0,49417 € | 4.447,53 € |
| 15.000 | 0,48159 € | 7.223,85 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











