
XQEAWT-H2-0000-00000BEE5 | |
|---|---|
DigiKey Part Number | XQEAWT-H2-0000-00000BEE5TR-ND - Tape & Reel (TR) XQEAWT-H2-0000-00000BEE5CT-ND - Cut Tape (CT) XQEAWT-H2-0000-00000BEE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H2-0000-00000BEE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Neutral 4000K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 1,08420 € | 54,21 € |
| 100 | 0,99840 € | 99,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90800 € | 227,00 € |
| 500 | 0,85044 € | 425,22 € |
| 1.250 | 0,78597 € | 982,46 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





