
XQEAWT-H0-0000-00000BFE1-SB01 | |
|---|---|
DigiKey Part Number | 1672-1030-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000BFE1-SB01 |
Description | LED MOD XLAMP WHT STARBRD 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,14500 € | 71,45 € |
| 100 | 5,90110 € | 590,11 € |
| 500 | 5,36022 € | 2.680,11 € |
| 1.000 | 5,18476 € | 5.184,76 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |








