Optoelectronics | LED Lighting - COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : 5,39000 € Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 126lm (122lm ~ 130lm) | 350mA | 85°C | 2.9V | 124 lm/W | 1A | 70 | 120° | - | 19.89mm Dia | - | - | Flat | |||
443 In Stock | 1 : 5,39000 € Tray | Tray | Active | LED Module | White, Warm / White, Cool | 6500K | - | Starboard | 122lm (Typ) | - | 85°C | 2.9V | - | 1A | 70 | 110° | - | 19.89mm Dia | - | - | Domed | |||
320 In Stock | 1 : 6,32000 € Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 96 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
29 In Stock | 1 : 5,28000 € Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 110° | - | 19.89mm Dia | - | - | Domed | |||
43 In Stock | 1 : 6,04000 € Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 116 lm/W | 1A | 75 | 110° | - | 19.89mm Dia | - | - | Domed | |||
65 In Stock | 1 : 8,32000 € Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
0 In Stock Check Lead Time | 250 : 12,24924 € Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | - | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat |