
XQEGRN-H2-0000-000000B01 | |
|---|---|
DigiKey Part Number | XQEGRN-H2-0000-000000B01TR-ND - Tape & Reel (TR) XQEGRN-H2-0000-000000B01CT-ND - Cut Tape (CT) XQEGRN-H2-0000-000000B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H2-0000-000000B01 |
Description | LED XLAMP XQE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,38720 € | 69,36 € |
| 100 | 1,27740 € | 127,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16172 € | 290,43 € |
| 500 | 1,08806 € | 544,03 € |
| 1.250 | 1,00190 € | 1.252,38 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






