Cree LED LED Color Lighting

Results: 2.562
Stocking Options
Environmental Options
Media
Exclude
2.562Results
Applied FiltersRemove All

Showing
of 2.562
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
35.352
In Stock
1 : 0,20000 €
Cut Tape (CT)
4.000 : 0,11806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
140mA
2.8V
158 lm/W
240mA
62lm (60lm ~ 64lm)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835APA-N-0001A0000-N0000001
JE2835APA-N-0001A0000-N0000001
JE2835 3V N CLASS PC AMBER
Cree LED
43.832
In Stock
1 : 0,21000 €
Cut Tape (CT)
4.000 : 0,12224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
140mA
2.96V
140 lm/W
240mA
58lm (56lm ~ 60lm)
25°C
114°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
31.709
In Stock
1 : 0,21000 €
Cut Tape (CT)
4.000 : 0,12085 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
41.121
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,13337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
1.538
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,12920 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
53.646
In Stock
1 : 0,27000 €
Cut Tape (CT)
4.000 : 0,15691 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
23.483
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,35864 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Violet
-
140mA
3.28V
-
200mA
195mW (190mW ~ 200mW)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
MLERED-A1-0000-000V01
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
13.488
In Stock
1 : 0,77000 €
Cut Tape (CT)
1.400 : 0,51558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEAMB-A1-0000-000X01
LED XLAMP MLE AMB 590NM SMD
Cree LED
8.370
In Stock
1 : 0,77000 €
Cut Tape (CT)
1.400 : 0,51558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
150mA
2.4V
81 lm/W
250mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
Cree LED
4.371
In Stock
1 : 0,82000 €
Cut Tape (CT)
1.400 : 0,54995 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
8.183
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,65307 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
Cree LED
6.496
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,65307 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00601
LED XLAMP XPE2 RED 625NM SMD
Cree LED
7.924
In Stock
1 : 1,07000 €
Cut Tape (CT)
1.000 : 0,71322 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00C02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
4.127
In Stock
1 : 1,24000 €
Cut Tape (CT)
1.000 : 0,82493 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
XQERED-H0-0000-000000401
LED XLAMP XQE RED 625NM SMD
Cree LED
4.758
In Stock
1 : 1,25000 €
Cut Tape (CT)
3.000 : 0,83352 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLamp XP-C
XPCRED-L1-0000-00301
LED XLAMP XPC RED 625NM SMD
Cree LED
6.994
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.000 : 0,85931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
350mA
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XBDAWT Cool White
XBDRED-00-0000-000000701
LED XLAMP XBD RED 625NM SMD
Cree LED
6.372
In Stock
1 : 1,31000 €
Cut Tape (CT)
1.000 : 0,86790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000B01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
2.890
In Stock
1 : 1,31000 €
Cut Tape (CT)
1.000 : 0,86790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00501
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3.945
In Stock
1 : 1,34000 €
Cut Tape (CT)
1.000 : 0,89368 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
705mW (680mW ~ 730mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
11.017
In Stock
1 : 1,36000 €
Cut Tape (CT)
1.000 : 0,90227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp Red
XQERED-00-0000-000000701
LED XLAMP XQE RED 625NM SMD
Cree LED
14.524
In Stock
1 : 1,48000 €
Cut Tape (CT)
2.000 : 0,98820 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
4.811
In Stock
1 : 1,51000 €
Cut Tape (CT)
1.000 : 1,00538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00801
LED XLAMP XPE2 AMBER 590NM SMD
Cree LED
3.564
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 1,03117 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XT-E
XTEARY-00-0000-000000K01
LED XLAMP XTE BLUE 458NM SMD
Cree LED
1.430
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 1,03117 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
2.85V
-
1.5A
488mW (475mW ~ 500mW)
85°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.100" (2.54mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00801
LED XLAMP XPE2 RED 625NM SMD
Cree LED
1.068
In Stock
1 : 1,56000 €
Cut Tape (CT)
1.000 : 1,03976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
100 lm/W
1A
77lm (74lm ~ 81lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 2.562

Cree LED LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.