
XQEBLU-H0-0000-000000Z01 | |
|---|---|
DigiKey Part Number | XQEBLU-H0-0000-000000Z01TR-ND - Tape & Reel (TR) XQEBLU-H0-0000-000000Z01CT-ND - Cut Tape (CT) XQEBLU-H0-0000-000000Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000Z01 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 1,16400 € | 58,20 € |
| 100 | 1,07190 € | 107,19 € |
| 200 | 0,97475 € | 194,95 € |
| 500 | 0,94346 € | 471,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83779 € | 2.513,37 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |






