
XQEAWT-H0-0000-00000LEE5-SB01 | |
|---|---|
DigiKey Part Number | 1672-1029-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000LEE5-SB01 |
Description | LED MOD XLAMP WHT STARBRD 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 11,94800 € | 119,48 € |
| 100 | 10,08200 € | 1.008,20 € |
| 500 | 9,27222 € | 4.636,11 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,04040 € |








