
LUW CRBP.01-LYMY-G4J4-Y474-350-R18 | |
|---|---|
DigiKey Part Number | 475-LUWCRBP.01-LYMY-G4J4-Y474-350-R18TR-ND - Tape & Reel (TR) 475-LUWCRBP.01-LYMY-G4J4-Y474-350-R18CT-ND - Cut Tape (CT) 475-LUWCRBP.01-LYMY-G4J4-Y474-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW CRBP.01-LYMY-G4J4-Y474-350-R18 |
Description | LED OSLON WHITE 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Signal White 2.9V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 185lm (130lm ~ 240lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.084" (2.14mm) | |
Thermal Resistance of Package | 7.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,62840 € | 62,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52678 € | 316,07 € |
| 1.200 | 0,49763 € | 597,16 € |
| 1.800 | 0,48267 € | 868,81 € |
| 3.000 | 0,46578 € | 1.397,34 € |
| 4.200 | 0,45574 € | 1.914,11 € |
| 6.000 | 0,44594 € | 2.675,64 € |
| 15.000 | 0,42432 € | 6.364,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |





