Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ17A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ17A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | YAGEO |
Manufacturer Product Number | SMCJ17A-AT/TR7 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16774 € | 83,87 € |
| 1.000 | 0,15237 € | 152,37 € |
| 1.500 | 0,14445 € | 216,67 € |
| 2.500 | 0,13548 € | 338,70 € |
| 3.500 | 0,13013 € | 455,45 € |
| 5.000 | 0,12491 € | 624,55 € |
| 12.500 | 0,11338 € | 1.417,25 € |
| 25.000 | 0,11010 € | 2.752,50 € |
| Unit Price without VAT: | 0,16774 € |
|---|---|
| Unit Price with VAT: | 0,19961 € |










