


SMCJ17A | |
|---|---|
DigiKey Part Number | SMCJ17ABTR-ND - Tape & Reel (TR) SMCJ17ABCT-ND - Cut Tape (CT) SMCJ17ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,30110 € | 30,11 € |
| 500 | 0,23072 € | 115,36 € |
| 1.000 | 0,20800 € | 208,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17914 € | 537,42 € |
| 6.000 | 0,16461 € | 987,66 € |
| 9.000 | 0,15720 € | 1.414,80 € |
| 15.000 | 0,14888 € | 2.233,20 € |
| 21.000 | 0,14395 € | 3.022,95 € |
| 30.000 | 0,14143 € | 4.242,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


