DO-214AB (SMC) TVS Diodes

Results: 8.427
Stocking Options
Environmental Options
Media
Exclude
8.427Results
Applied FiltersRemove All

Showing
of 8.427
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ6.5CA-H
TVS DIODE 18VWM 29.2VC DO214AB
Bourns Inc.
21.542
In Stock
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,19191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
51.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 36VWM 58.1VC DO214AB
Bourns Inc.
36.694
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,23015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
25.8A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 18VWM 29.2VC DO214AB
Bourns Inc.
3.644
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,23015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
51.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 10VWM 17VC DO214AB
Bourns Inc.
2.762
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,23015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10V
11.1V
17V
88.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 400VWM 648VC DO214AB
Bourns Inc.
24.990
In Stock
1 : 1,41000 €
Cut Tape (CT)
3.000 : 0,37401 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
400V
447V
648V
2.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 33VWM 53.3VC SMC
Bourns Inc.
14.066
In Stock
1 : 1,58000 €
Cut Tape (CT)
3.000 : 0,42836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
56.2A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 36VWM 58.1VC SMC
Bourns Inc.
11.411
In Stock
1 : 1,58000 €
Cut Tape (CT)
3.000 : 0,42836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 40VWM 64.5VC SMC
Bourns Inc.
2.361
In Stock
1 : 1,58000 €
Cut Tape (CT)
3.000 : 0,42836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
46.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 170VWM 275VC SMC
Bourns Inc.
16.577
In Stock
1 : 1,70000 €
Cut Tape (CT)
3.000 : 0,46267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
170V
189V
275V
11A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 58VWM 93.6VC SMC
Bourns Inc.
9.886
In Stock
1 : 1,70000 €
Cut Tape (CT)
3.000 : 0,46267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
32A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 150VWM 243VC SMC
Bourns Inc.
2.983
In Stock
1 : 1,70000 €
Cut Tape (CT)
3.000 : 0,46267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
150V
167V
243V
12.4A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 15VWM 24.4VC DO214AB
Bourns Inc.
13.654
In Stock
1 : 2,16000 €
Cut Tape (CT)
3.000 : 0,61761 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
205A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 33VWM 53.3VC DO214AB
Bourns Inc.
15.785
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 58VWM 93.6VC DO214AB
Bourns Inc.
9.102
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
53.5A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 48VWM 77.4VC DO214AB
Bourns Inc.
1
In Stock
8.914
Marketplace
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Retail Package
Active
Zener
-
1
48V
53.3V
77.4V
64.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 28VWM 45.4VC DO214AB
Bourns Inc.
8.794
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
110A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 54VWM 87.1VC DO214AB
Bourns Inc.
7.202
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V
60V
87.1V
57.5A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 30VWM 48.4VC DO214AB
Bourns Inc.
6.998
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
103A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 51VWM 82.4VC DO214AB
Bourns Inc.
5.111
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
51V
56.7V
82.4V
60.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 60VWM 96.8VC DO214AB
Bourns Inc.
4.822
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 70VWM 113VC DO214AB
Bourns Inc.
3.053
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
44.3A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 60VWM 96.8VC DO214AB
Bourns Inc.
1.205
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 100VWM 162VC DO214AB
Bourns Inc.
561
In Stock
1 : 2,25000 €
Cut Tape (CT)
3.000 : 0,64841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
100V
111V
162V
30.9A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 33VWM 53.3VC DO214AB
Bourns Inc.
0
In Stock
5.515
Marketplace
Check Lead Time
1 : 2,47000 €
Cut Tape (CT)
3.000 : 0,72471 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
TVS DIODE 33VWM 53.3VC DO214AB
Bourns Inc.
6.256
In Stock
1 : 2,57000 €
Cut Tape (CT)
3.000 : 0,76001 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
-
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 8.427

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.