SMCJ17A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.695
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13253 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16774 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,19239 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17490 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24640 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3.000
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,81378 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 741
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10764 €
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ17A/TR7

DigiKey Part Number
13-SMCJ17A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
SMCJ17A/TR7
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14656 €73,28 €
1.0000,13287 €132,87 €
1.5000,12582 €188,73 €
2.5000,11782 €294,55 €
3.5000,11306 €395,71 €
5.0000,10840 €542,00 €
12.5000,09810 €1.226,25 €
25.0000,09313 €2.328,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14656 €
Unit Price with VAT:0,17441 €