27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ17A

DigiKey Part Number
4878-1.5SMCJ17ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ17ACT-ND - Cut Tape (CT)
4878-1.5SMCJ17ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16532 €495,96 €
6.0000,15170 €910,20 €
9.0000,14477 €1.302,93 €
15.0000,13697 €2.054,55 €
21.0000,13235 €2.779,35 €
30.0000,12844 €3.853,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16532 €
Unit Price with VAT:0,19673 €