


1SMC17A TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1SMC17ATR13TIN/LEADTR-ND - Tape & Reel (TR) 1514-1SMC17ATR13TIN/LEADCT-ND - Cut Tape (CT) 1514-1SMC17ATR13TIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC17A TR13 TIN/LEAD |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 53.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,55330 € | 55,33 € |
| 500 | 0,43414 € | 217,07 € |
| 1.000 | 0,39579 € | 395,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33989 € | 1.019,67 € |
| 6.000 | 0,31578 € | 1.894,68 € |
| 9.000 | 0,30350 € | 2.731,50 € |
| 15.000 | 0,30337 € | 4.550,55 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

