
2002-6392 | |
|---|---|
DigiKey Part Number | 2946-2002-6392-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6392 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24200 € | 12,42 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,10840 € | 55,42 € |
| 100 | 1,05550 € | 105,55 € |
| 250 | 0,98940 € | 247,35 € |
| 500 | 0,94214 € | 471,07 € |
| 1.000 | 0,89717 € | 897,17 € |
| 2.500 | 0,84102 € | 2.102,55 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |
















