



2002-6407 | |
|---|---|
DigiKey Part Number | 2946-2002-6407-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| 10 | 10,56700 € | 105,67 € |
| 25 | 9,40680 € | 235,17 € |
| 50 | 8,71240 € | 435,62 € |
| 100 | 8,15470 € | 815,47 € |
| 250 | 7,59108 € | 1.897,77 € |
| 500 | 7,27026 € | 3.635,13 € |
| 1.000 | 7,02081 € | 7.020,81 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |











