
2002-405/011-000 | |
|---|---|
DigiKey Part Number | 2946-2002-405/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 2002-405/011-000 |
Description | STAR POINT JUMPER; INSULATED; 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-405/011-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,55400 € | 35,54 € |
| 25 | 3,11960 € | 77,99 € |
| 50 | 2,85140 € | 142,57 € |
| 100 | 2,63090 € | 263,09 € |
| 250 | 2,40360 € | 600,90 € |
| 500 | 2,27212 € | 1.136,06 € |
| 1.000 | 2,16881 € | 2.168,81 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |



















