2202-1401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1401
2202-1401
2202-1401

2202-1401

DigiKey Part Number
2946-2202-1401-ND
Manufacturer
Manufacturer Product Number
2202-1401
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.126
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,51200 €25,12 €
252,19720 €54,93 €
502,00100 €100,05 €
1001,83830 €183,83 €
2501,66920 €417,30 €
5001,57076 €785,38 €
1.0001,49311 €1.493,11 €
5.0001,37246 €6.862,30 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €