
2002-404 | |
|---|---|
DigiKey Part Number | 2946-2002-404-ND |
Manufacturer | |
Manufacturer Product Number | 2002-404 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,95960 € | 48,99 € |
| 50 | 1,86600 € | 93,30 € |
| 100 | 1,77670 € | 177,67 € |
| 250 | 1,66548 € | 416,37 € |
| 500 | 1,58596 € | 792,98 € |
| 1.000 | 1,51030 € | 1.510,30 € |
| 2.500 | 1,41582 € | 3.539,55 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |























