2202-1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1201
2202-1201
2202-1201

2202-1201

DigiKey Part Number
2946-2202-1201-ND
Manufacturer
Manufacturer Product Number
2202-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.837
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,49500 €14,95 €
251,30400 €32,60 €
501,18180 €59,09 €
1001,07940 €107,94 €
2500,97136 €242,84 €
5000,90776 €453,88 €
1.0000,85727 €857,27 €
5.0000,77818 €3.890,90 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €