1212116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1212116

1212116

DigiKey Part Number
288-1118-ND
Manufacturer
Manufacturer Product Number
1212116
Description
CONN FERRULE DIN 6AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.389
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16800 €1,68 €
250,15680 €3,92 €
500,14920 €7,46 €
1000,14220 €14,22 €
2500,13320 €33,30 €
5000,12684 €63,42 €
1.0000,12078 €120,78 €
2.5000,11321 €283,03 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €