1212125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1212125

1212125

DigiKey Part Number
288-1121-ND
Manufacturer
Manufacturer Product Number
1212125
Description
CONN FERRULE DIN 4AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.146
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,54200 €5,42 €
250,50720 €12,68 €
500,48300 €24,15 €
1000,45980 €45,98 €
2500,43104 €107,76 €
5000,41044 €205,22 €
1.0000,39082 €390,82 €
2.5000,36635 €915,88 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €