1218135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1218135

1218135

DigiKey Part Number
288-1703-ND
Manufacturer
Manufacturer Product Number
1218135
Description
CONN FERRULE DIN 2AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.304
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,72900 €7,29 €
250,68320 €17,08 €
500,65020 €32,51 €
1000,61910 €61,91 €
2500,58032 €145,08 €
5000,55256 €276,28 €
1.0000,52618 €526,18 €
2.5000,49324 €1.233,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €