

1218150 | |
|---|---|
DigiKey Part Number | 288-1704-ND |
Manufacturer | |
Manufacturer Product Number | 1218150 |
Description | CONN FERRULE DIN 1AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29510 € | 29,51 € |
| 250 | 0,27660 € | 69,15 € |
| 500 | 0,26338 € | 131,69 € |
| 1.000 | 0,25080 € | 250,80 € |
| 2.500 | 0,23509 € | 587,73 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











