1225170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1225170

1225170

DigiKey Part Number
288-1405-ND
Manufacturer
Manufacturer Product Number
1225170
Description
CONN FERRULE DIN 2/0AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2/0 AWG (70.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2/0 AWG (70.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.408
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,71000 €7,10 €
250,66520 €16,63 €
500,63360 €31,68 €
1000,60340 €60,34 €
2500,56556 €141,39 €
5000,53854 €269,27 €
1.0000,51282 €512,82 €
2.5000,48072 €1.201,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €