
2002-433 | |
|---|---|
DigiKey Part Number | 2946-2002-433-ND |
Manufacturer | |
Manufacturer Product Number | 2002-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,44600 € | 36,15 € |
| 50 | 1,37700 € | 68,85 € |
| 100 | 1,31130 € | 131,13 € |
| 250 | 1,22912 € | 307,28 € |
| 500 | 1,17046 € | 585,23 € |
| 1.000 | 1,11459 € | 1.114,59 € |
| 2.500 | 1,04485 € | 2.612,12 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


















