
2002-404/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-404/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-404/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-404/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,04120 € | 51,03 € |
| 50 | 1,94340 € | 97,17 € |
| 100 | 1,85070 € | 185,07 € |
| 250 | 1,73480 € | 433,70 € |
| 500 | 1,65200 € | 826,00 € |
| 1.000 | 1,57318 € | 1.573,18 € |
| 2.500 | 1,47477 € | 3.686,92 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |











