
2002-402/000-006 | |
|---|---|
DigiKey Part Number | 2946-2002-402/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2002-402/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-402/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,77960 € | 19,49 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,70660 € | 70,66 € |
| 250 | 0,66224 € | 165,56 € |
| 500 | 0,63064 € | 315,32 € |
| 1.000 | 0,60052 € | 600,52 € |
| 2.500 | 0,56293 € | 1.407,33 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











