2002-2201/099-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2201/099-000
2002-2201/099-000
2002-2201/099-000

2002-2201/099-000

DigiKey Part Number
2946-2002-2201/099-000-ND
Manufacturer
Manufacturer Product Number
2002-2201/099-000
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2201/099-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,33000 €8,33 €
105,90300 €59,03 €
255,21200 €130,30 €
504,79180 €239,59 €
1004,45060 €445,06 €
2504,10228 €1.025,57 €
5003,90248 €1.951,24 €
1.0003,74632 €3.746,32 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €