
2002-172 | |
|---|---|
DigiKey Part Number | 2946-2002-172-ND |
Manufacturer | |
Manufacturer Product Number | 2002-172 |
Description | INSULATION STOP; 0.75 - 1 MM; 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Stop For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Insulation Stop | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38630 € | 38,63 € |
| 250 | 0,36208 € | 90,52 € |
| 500 | 0,34478 € | 172,39 € |
| 1.000 | 0,32831 € | 328,31 € |
| 2.500 | 0,30775 € | 769,38 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |















