
2002-406/020-000 | |
|---|---|
DigiKey Part Number | 2946-2002-406/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2002-406/020-000 |
Description | DELTA JUMPER; INSULATED; 1-2 3-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-406/020-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74000 € | 37,40 € |
| 25 | 3,50520 € | 87,63 € |
| 50 | 3,33780 € | 166,89 € |
| 100 | 3,17850 € | 317,85 € |
| 250 | 2,97948 € | 744,87 € |
| 500 | 2,83732 € | 1.418,66 € |
| 1.000 | 2,70201 € | 2.702,01 € |
| 2.500 | 2,53304 € | 6.332,60 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |















