



2002-6304 | |
|---|---|
DigiKey Part Number | 2946-2002-6304-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,31000 € | 33,10 € |
| 25 | 2,90360 € | 72,59 € |
| 50 | 2,65200 € | 132,60 € |
| 100 | 2,44500 € | 244,50 € |
| 250 | 2,23124 € | 557,81 € |
| 500 | 2,10748 € | 1.053,74 € |
| 1.000 | 2,01018 € | 2.010,18 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

























