2002-6405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-6405
2002-6405
2002-6405

2002-6405

DigiKey Part Number
2946-2002-6405-ND
Manufacturer
Manufacturer Product Number
2002-6405
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-6405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,63000 €5,63 €
103,99100 €39,91 €
253,50800 €87,70 €
503,21020 €160,51 €
1002,96650 €296,65 €
2502,71572 €678,93 €
5002,57094 €1.285,47 €
1.0002,45735 €2.457,35 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €