



2002-6406 | |
|---|---|
DigiKey Part Number | 2946-2002-6406-ND |
Manufacturer | |
Manufacturer Product Number | 2002-6406 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-6406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,99100 € | 39,91 € |
| 25 | 3,50800 € | 87,70 € |
| 50 | 3,21020 € | 160,51 € |
| 100 | 2,96650 € | 296,65 € |
| 250 | 2,71572 € | 678,93 € |
| 500 | 2,57094 € | 1.285,47 € |
| 1.000 | 2,45735 € | 2.457,35 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |





















