2002-6303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-6303
2002-6303
2002-6303

2002-6303

DigiKey Part Number
2946-2002-6303-ND
Manufacturer
Manufacturer Product Number
2002-6303
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-6303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,39300 €33,93 €
252,97680 €74,42 €
502,71920 €135,96 €
1002,50740 €250,74 €
2502,28884 €572,21 €
5002,16234 €1.081,17 €
1.0002,06290 €2.062,90 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €