Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D337K6R3C0045 | |
|---|---|
DigiKey Part Number | 718-1353-2-ND - Tape & Reel (TR) 718-1353-1-ND - Cut Tape (CT) 718-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0045 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58700 € | 15,87 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,21660 € | 121,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08980 € | 544,90 € |
| 1.000 | 1,04300 € | 1.043,00 € |
| 1.500 | 1,01955 € | 1.529,33 € |
| 2.500 | 0,99356 € | 2.483,90 € |
| 3.500 | 0,97836 € | 3.424,26 € |
| 5.000 | 0,96374 € | 4.818,70 € |
| 6.000 | 0,95681 € | 5.740,86 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |










