597D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D337X96R3V2T

DigiKey Part Number
718-1397-2-ND - Tape & Reel (TR)
718-1397-1-ND - Cut Tape (CT)
718-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D337X96R3V2T
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D337X96R3V2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
38mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,60000 €66,00 €
505,76840 €288,42 €
1005,53690 €553,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,03798 €5.037,98 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €