592D337X96R3D2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,34658 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,02469 €
Datasheet

Similar


Vishay Sprague
In Stock: 536
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1
Unit Price: 1,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,02469 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38102 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38102 €
Datasheet

Similar


Vishay Sprague
In Stock: 813
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.021
Unit Price: 1,30000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,07078 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,68120 €
Datasheet

Similar


Vishay Sprague
In Stock: 640
Unit Price: 8,69000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.457
Unit Price: 2,55000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,30000 €
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D337X96R3D2T20H

DigiKey Part Number
592D337X96R3D2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D337X96R3D2T20H
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D337X96R3D2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
120mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34658 €1.346,58 €
Manufacturers Standard Package
Unit Price without VAT:1,34658 €
Unit Price with VAT:1,60243 €