


593D337X96R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-1038-2-ND - Tape & Reel (TR) 718-1038-1-ND - Cut Tape (CT) 718-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D337X96R3E2TE3 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D337X96R3E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,68040 € | 34,02 € |
| 100 | 0,62680 € | 62,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,55728 € | 222,91 € |
| 800 | 0,52681 € | 421,45 € |
| 1.200 | 0,51156 € | 613,87 € |
| 2.000 | 0,49465 € | 989,30 € |
| 2.800 | 0,48476 € | 1.357,33 € |
| 4.000 | 0,47525 € | 1.901,00 € |
| 4.800 | 0,47074 € | 2.259,55 € |
| 9.600 | 0,45556 € | 4.373,38 € |
| 10.000 | 0,45475 € | 4.547,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

