
293D337X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-2136-2-ND - Tape & Reel (TR) 718-2136-1-ND - Cut Tape (CT) 718-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X96R3D2TE3 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X96R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,62180 € | 62,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54228 € | 271,14 € |
| 1.000 | 0,51384 € | 513,84 € |
| 1.500 | 0,49959 € | 749,38 € |
| 2.500 | 0,48380 € | 1.209,50 € |
| 3.500 | 0,47457 € | 1.660,99 € |
| 5.000 | 0,46569 € | 2.328,45 € |
| 6.000 | 0,46148 € | 2.768,88 € |
| 12.000 | 0,44730 € | 5.367,60 € |
| 12.500 | 0,44655 € | 5.581,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

