
TR3D337K6R3C0050 | |
|---|---|
DigiKey Part Number | 718-1778-2-ND - Tape & Reel (TR) 718-1778-1-ND - Cut Tape (CT) 718-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0050 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,77560 € | 38,78 € |
| 100 | 0,71630 € | 71,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62840 € | 314,20 € |
| 1.000 | 0,59676 € | 596,76 € |
| 1.500 | 0,58092 € | 871,38 € |
| 2.500 | 0,56336 € | 1.408,40 € |
| 3.500 | 0,55309 € | 1.935,81 € |
| 5.000 | 0,54322 € | 2.716,10 € |
| 6.000 | 0,53854 € | 3.231,24 € |
| 12.000 | 0,52277 € | 6.273,24 € |
| 12.500 | 0,52194 € | 6.524,25 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

