IRFL014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12.764
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 15.261
Unit Price: 1,41000 €
Datasheet

Similar


onsemi
In Stock: 19.249
Unit Price: 1,41000 €
Datasheet

Similar


onsemi
In Stock: 488
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.190
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 335
Unit Price: 1,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 323
Unit Price: 1,21000 €
Datasheet
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL014

DigiKey Part Number
IRFL014-ND
Manufacturer
Manufacturer Product Number
IRFL014
Description
MOSFET N-CH 60V 2.7A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL014NTRPBFInfineon Technologies12.764IRFL014NPBFCT-ND0,99000 €Similar
NDT014onsemi15.261NDT014CT-ND1,41000 €Similar
NDT014Lonsemi19.249NDT014LCT-ND1,41000 €Similar
NDT3055Lonsemi488NDT3055LCT-ND1,50000 €Similar
NP23N06YDG-E1-AYRenesas Electronics Corporation9.190NP23N06YDG-E1-AYCT-ND1,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes