SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A11GTA

DigiKey Part Number
ZXMN6A11GTR-ND - Tape & Reel (TR)
ZXMN6A11GCT-ND - Cut Tape (CT)
ZXMN6A11GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A11GTA
Description
MOSFET N-CH 60V 3.1A SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3.1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMN6A11GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Factory Stock: 560.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60500 €6,05 €
1000,39730 €39,73 €
5000,30764 €153,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27042 €270,42 €
2.0000,24684 €493,68 €
3.0000,23483 €704,49 €
5.0000,22132 €1.106,60 €
7.0000,21333 €1.493,31 €
10.0000,20556 €2.055,60 €
25.0000,20297 €5.074,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €