
NDT014 | |
|---|---|
DigiKey Part Number | NDT014TR-ND - Tape & Reel (TR) NDT014CT-ND - Cut Tape (CT) NDT014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDT014 |
Description | MOSFET N-CH 60V 2.7A SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 155 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89400 € | 8,94 € |
| 100 | 0,59590 € | 59,59 € |
| 500 | 0,46806 € | 234,03 € |
| 1.000 | 0,42688 € | 426,88 € |
| 2.000 | 0,39225 € | 784,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33937 € | 1.357,48 € |
| 8.000 | 0,31649 € | 2.531,92 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


