FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDT014L

DigiKey Part Number
NDT014LTR-ND - Tape & Reel (TR)
NDT014LCT-ND - Cut Tape (CT)
NDT014LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDT014L
Description
MOSFET N-CH 60V 2.8A SOT223-4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.8A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
214 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85000 €8,50 €
1000,56650 €56,65 €
5000,44490 €222,45 €
1.0000,40577 €405,77 €
2.0000,39221 €784,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34518 €1.380,72 €
8.0000,32191 €2.575,28 €
12.0000,32043 €3.845,16 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €