


IRFL014NTRPBF | |
|---|---|
DigiKey Part Number | IRFL014NPBFTR-ND - Tape & Reel (TR) IRFL014NPBFCT-ND - Cut Tape (CT) IRFL014NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL014NTRPBF |
Description | MOSFET N-CH 55V 1.9A SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL014NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,24978 € | 124,89 € |
| 1.000 | 0,22551 € | 225,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19324 € | 483,10 € |
| 5.000 | 0,17747 € | 887,35 € |
| 7.500 | 0,16944 € | 1.270,80 € |
| 12.500 | 0,16041 € | 2.005,12 € |
| 17.500 | 0,15633 € | 2.735,78 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |












