N-Channel 60 V 4A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDT3055L

DigiKey Part Number
NDT3055LTR-ND - Tape & Reel (TR)
NDT3055LCT-ND - Cut Tape (CT)
NDT3055LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDT3055L
Description
MOSFET N-CH 60V 4A SOT-223-4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NDT3055L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,95500 €9,55 €
1000,63850 €63,85 €
5000,50254 €251,27 €
1.0000,45882 €458,82 €
2.0000,42204 €844,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36552 €1.462,08 €
8.0000,34273 €2.741,84 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €